North America
Enterprise Computing Solutions
lock login
sign up

Share |

Click here to access AEP website

AEP Networks offers your valued customers a comprehensive Policy Networking solution that provides complete security starting at the endpoints and working throughout a network – from the edge to the core. AEP's integrated portfolio of security products includes SSL VPNs, network admission control enforcement points and identity-based application security gateways. Our products address the most demanding security requirements of public-sector organizations and commercial enterprises, internationally. The company is headquartered in Somerset, New Jersey, with offices worldwide.

AEP Netilla Security Platform (NSP)

Netilla Security Platform

The AEP Netilla Security Platform (NSP) is an SSL VPN appliance that allows organizations of all sizes to gain browser-based, secure access to ANY terminal server application, simply and safely through a Web browser.

Unlike competitors that handle only one application environment, the AEP NSP offers a full-spectrum solution for the most diverse application access needs, providing best-of-breed access to Citrix Presentation Server, native Windows Terminal Services, UNIX/Linux, Web-based applications or even SSL tunneling for client/server synchronization.

By combining everything your valued customers need for secure application access into a single network appliance, the NSP dramatically reduces the cost and complexity once required for a secure remote access implementation, while adding crucial security elements such as policy-defined web portal access, cache cleaning, session timeouts, a secure desktop environment and digital certificates.

Combining the NSP with the AEP Netilla Security Platform Load Balancer delivers a comprehensive, policy-based access solution for 5 to many thousands of users.
Features:

  • Policy-defined, Web-based access to Citrix, Windows Terminal Services, X11, UNIX, Linux, and Mainframe (3270/5250)
  • Identity-enforced deployment of applications through an icon-driven webtop
  • Policy-based Web application access via secure web reverse proxy and unique Java rewrite technology
  • Sophisticated V-Realms™ authentication and authorization architecture integrates seamlessly with existing authentication infrastructures (LDAP/AD/Radius/PKI/2-Factor/NT Domain)
  • Fine-grained Network Extension capabilities for VOIP and other TCP or UDP based applications
  • Client Integrity tools eliminate data theft (cache cleaning, secure desktop, host integrity, adaptive policies, machine identification)
  • Powerful, VPNC and ICSA Labs-approved security at the network edge
  • Surprisingly quick installation and little ongoing management
  • High productivity: Print, move files, leverage high-color applications (like CAD/CAM, X-Ray and imaging) and work seamlessly from anywhere
  • Supports geographical clustering and high availability across multiple data centers for disaster planning (via the AEP NSP Load Balancer).

AEP: The Citrix and Terminal Server Specialists

AEP’s ICSA Labs-certified SSL VPN technology specializes in securing server-based computing environments. The NSP combines the assorted software and hardware elements typically required to secure crucial server-based application resources into a single, easy to manage and deploy device. In this way, the NSP dramatically reduces the cost and complexity once required for securing server-based applications, allowing companies to extend their Citrix or Terminal Server infrastructures with ease and confidence.
The NSP enhances Citrix and Terminal Services:

  • Policy-driven, Icon-based webtop with application auto launch capabilities
  • Embedded 2-factor authentication server option
  • Session timeouts, periodic re-authentication, reporting and logging, and client machine identification
  • Robust endpoint integrity options
  • "On Demand" ICA and RDP client push, without admin rights
AEP Netilla Security Platform Load Balancer

The AEP Netilla Security Platform Load Balancer (NSP-LB) is a 1U high, rack mount load-balancing and traffic management appliance, designed to provide scalability and high availability for the AEP Netilla Security Platform (NSP) SSL VPN. The NSP-LB integrates seamlessly into your network infrastructure, bringing reliability, scale, and higher performance to your application access environment.
Features include:

  • Robust load balancing and traffic distribution among AEP NSP appliances
  • High availability and hardware failover of NSP appliances
  • Geographical Load Balancing and Failover across diverse data centers
  • Appliance-based solution installs quickly and seamlessly
  • Seamless porting of licenses from “unhealthy” appliance to “healthy” unit(s) in cluster
  • Proactive health monitoring with customizable thresholds
AEP SmartGate

AEP SmartGate is an identity-based access management security product designed for rapid deployment of large-scale, distributed, information-sharing environments. SmartGate, a software-based solution, enables organizations to securely exchange information with employees, customers and business partners over any IP-based infrastructure. Advanced features enable federated identity, strong authentication and control of access privileges across trusted organizations.

Key Features
SmartGate software allows your customers to rapidly deploy an application gateway security solution capable of supporting thousands of simultaneous users, while meeting the most stringent security requirements in use today through 256-bit AES encryption.

  • Delivers a framework for data encryption, access control, strong user authentication and audit logging
  • Works over any IP networking infrastructure – terrestrial, wireless, Internet, IPSec VPN, Frame Relay and satellite
  • Ideal satellite security solution: Overcomes the latency issues that plague other VPN approaches
  • Scalability to more than 100,000 users, proven in real-world implementations
  • Integrated 2-Factor FIPS 140-2-compliant software token
  • Geographical separation and redundancy for high availability and continuity of operations
  • Patented on-line registration expedites user identity and activates credentials
  • End-to-end 256-bit AES encryption using dynamic session keys
AEP Keyper

AEP Keyper - the only FIPS 140-2, Level 4 Hardware Security Module (HSM) available - allows authorized users to generate, store and use high quality keys within a tamper reactive, Ethernet-connected HSM.

AEP Keyper is the most comprehensive cryptographic HSM of its class for secure key management, offering public key infrastructure (PKI) administrators the highest levels of assurance and performance. AEP Networks' revolutionary ACCE technology, at the heart of AEP Keyper, guarantees the safety and integrity of critical key material. AEP Keyper is ideally suited to businesses deploying a cryptographic system where the protection of cryptographic keys is a priority, for example, in organizations requiring certificate signing, code or document signing, bulk generation or ciphering of keys or data.

AEP Keyper is available as Keyper Enterprise and Keyper Professional.
Features and Benefits

  • Fast transaction processing (as high as 1200 TPS)
  • Large, tamper-reactive internal key storage
  • Non PC-based approach - completely invulnerable to viruses
  • Ethernet connectivity offering greater scalability and flexibility
  • Manageability – Small footprint allows desktop use or rack mounting
  • Design – Fully integrated module with smart card reader, PIN entry and cryptographic processing within a single device
  • Fault Tolerance – Extended reliability through automated switch over to live module
  • Load Sharing – Software available to load balance multiple modules with one or multiple hosts
  • Architecture – Built on ACCE giving tamper protection to FIPS 140-2, Level 4
  • Scalability – Up to 16 modules can be connected to a single host
  • Choice of Interfaces – On host PKCS#11 and Microsoft CSP interfaces
  • Field Upgradeable – Ability to upgrade firmware and algorithms in the field
  • Authenticated use of keys that are optionally PIN activated

Products Top

AEP Networks delivers a suite of Policy Networking security solutions that are quick and cost-effective to deploy. Our partnership strategy plays a critical role in strengthening AEP products and delivering best-of-breed solutions to market. We are committed to developing and maintaining successful partnerships.

  • AEP Partner Program
  • Value Added Reseller Benefits
  • Technology Partners

The AEP Business Partner Program is a world-class channel program attracting leading worldwide systems integrators, value-added resellers and distributors for promoting, reselling and distributing AEP Networks products. AEP offers unique benefits through the program and is able to make partners highly successful in the security infrastructure market.

For more information, please contact partners@aepnetworks.com

Quicklinks


There are no events at this time


There are no specials at this time